+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU74-520

Cable tie; L: 520mm; W: 7.9mm; stainless steel AISI 304; 1112N


Manufacturer: RAYCHEM RPG

Manufacturer part number:
BU74-520
TME Symbol:
BU74-520

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable tie
Length
520mm
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
1112N
Colour
natural, steel
Version
with ball lock
Loop diameter max
151mm
Thickness
0.25mm
Gross weight8.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties – Metal RAYCHEM RPG,
*
BU74-520
1292 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs