+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU76-150

Cable tie; L: 150mm; W: 7.9mm; acid resistant steel AISI 316


Manufacturer: RAYCHEM RPG

Manufacturer part number:
BU76-150
TME Symbol:
BU76-150

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable tie
Length
0.15m
Tie width
7.9mm
Tie material
acid resistant steel AISI 316
Tie strength
1112N
Colour
natural, steel
Version
with ball lock
Loop diameter max
34mm
Thickness
0.25mm
Gross weight4.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties – Metal RAYCHEM RPG,
*
BU76-150
339 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs