+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUZ74-1000

Cable tie; L: 1000mm; W: 7.9mm; stainless steel AISI 304; 1112N


Manufacturer: RAYCHEM RPG

Manufacturer part number:
BUZ74-1000
TME Symbol:
BUZ74-1000

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable tie
Length
1m
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
1112N
Colour
natural, steel
Version
wave, with ball lock
Loop diameter max
304mm
Thickness
0.25mm
Gross weight17.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties – Metal RAYCHEM RPG,
*
BUZ74-1000
90 in TME stock
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 80 pcs - 0.90 USDGross price for quantities from 80 pcs - 0.90 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs