+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BXS001/1

Holder; C,R14; Batt.no: 1; soldering lugs; black; UL94V-0; -30÷70°C


Manufacturer: BULGIN

Manufacturer part number:
BXS001/1
TME Symbol:
BXS001/1

Specification

Manufacturer
BULGIN
Type of battery accessory
holder
Cell size
C, R14
Number of batteries
1
Leads
soldering lugs
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
IP rating
IP67 (from the front)
Operating temperature
-30...70°C
Dimensions
Gross weight36.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders BULGIN,
*
BXS001/1
92 in TME stock
Net price for quantities from 1 pcs - 17.40 USDGross price for quantities from 1 pcs - 17.40 USD
Net price for quantities from 15 pcs - 16.40 USDGross price for quantities from 15 pcs - 16.40 USD
Net price for quantities from 45 pcs - 14.81 USDGross price for quantities from 45 pcs - 14.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs