+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of battery accessory | holder | |
Cell size | C, R14 | |
Number of batteries | 2 | |
Leads | soldering lugs | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
IP rating | IP67 (from the front) | |
Operating temperature | -30...70°C |