+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BXS003/1

Holder; C,R14; Batt.no: 3; soldering lugs; black; UL94V-0; -30÷70°C


Manufacturer: BULGIN

Manufacturer part number:
BXS003/1
TME Symbol:
BXS003/1

Specification

Manufacturer
BULGIN
Type of battery accessory
holder
Cell size
C, R14
Number of batteries
3
Leads
soldering lugs
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
IP rating
IP67 (from the front)
Operating temperature
-30...70°C
Dimensions
Gross weight56.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders BULGIN,
*
BXS003/1
15 in TME stock
Net price for quantities from 1 pcs - 23.50 USDGross price for quantities from 1 pcs - 23.50 USD
Net price for quantities from 10 pcs - 22.03 USDGross price for quantities from 10 pcs - 22.03 USD
Net price for quantities from 50 pcs - 20.16 USDGross price for quantities from 50 pcs - 20.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.