+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3240021

Tip: ring; M3; 2.5mm2; blue; Type: insulated; Mat: PA; UL94V-2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3240021

Alternative designations: C-RCI 2,5/M3

TME Symbol:
C-RCI2.5/M3

Specification

Manufacturer
PHOENIX CONTACT
Type of tip
ring
Hole for screw
M3
Wire cross-section
2.5mm2
Colour
blue
Connector variant
insulated
Body material
PA
Flammability rating
UL94V-2
Operating temperature
-20...105°C
Gross weight0.77 g
Certificates
EAN code4046356451987
See other products in this category: Insulated terminals PHOENIX CONTACT,
*
3240021
20 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 20 pcs - 0.31 USDGross price for quantities from 20 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 300 pcs - 0.25 USDGross price for quantities from 300 pcs - 0.25 USD
Net price for quantities from 600 pcs - 0.22 USDGross price for quantities from 600 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs