+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C01620H00310012

Connector: circular; plug; for cable; PIN: 4; male; screw terminal


Manufacturer: AMPHENOL

Manufacturer part number:
C01620H00310012
TME Symbol:
C01620H00310012

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Mechanical mounting
for cable
Number of pins
4
Kind of connector
male
Electrical mounting
screw terminal
Manufacturer series
eco|mate m
IP rating
IP65, IP67
Locking system
external thread, threaded joint
Contact plating
silver plated
Connector pinout layout
3+PE
Current rating
16A
Rated voltage
0.4kV
Spatial orientation
straight
Colour
black
Wire cross-section
0.75...2.5mm2
Cable external diameter
6...12.5mm
Wire size
18AWG...14AWG
Gross weight39.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
C01620H00310012
381 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 25 pcs - 8.97 USDGross price for quantities from 25 pcs - 8.97 USD
Net price for quantities from 50 pcs - 8.19 USDGross price for quantities from 50 pcs - 8.19 USD
Net price for quantities from 100 pcs - 7.80 USDGross price for quantities from 100 pcs - 7.80 USD
Net price for quantities from 250 pcs - 7.47 USDGross price for quantities from 250 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs