+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | plug | |
Mechanical mounting | for cable | |
Number of pins | 7 | |
Kind of connector | female | |
Electrical mounting | soldering | |
Manufacturer series | eco|mate m | |
IP rating | IP65, IP67 | |
Locking system | internal thread, threaded joint | |
Contact plating | silver plated | |
Connector pinout layout | 6+PE | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Spatial orientation | straight | |
Colour | black | |
Wire cross-section | 0.75mm2 | |
Cable external diameter | 6...12.5mm |