+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C01630G00610012

Connector: circular; socket; PIN: 7; female; soldering; eco|mate m


Manufacturer: AMPHENOL

Manufacturer part number:
C01630G00610012
TME Symbol:
C01630G00610012

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
socket
Mechanical mounting
flange (2 holes), for panel mounting
Number of pins
7
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
eco|mate m
IP rating
IP65, IP67
Locking system
internal thread, threaded joint
Contact plating
silver plated
Connector pinout layout
6+PE
Current rating
10A
Rated voltage
0.25kV
Gross weight17.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
C01630G00610012
2176 in TME stock
Net price for quantities from 1 pcs - 11.55 USDGross price for quantities from 1 pcs - 11.55 USD
Net price for quantities from 50 pcs - 10.05 USDGross price for quantities from 50 pcs - 10.05 USD
Net price for quantities from 100 pcs - 8.76 USDGross price for quantities from 100 pcs - 8.76 USD
Net price for quantities from 250 pcs - 5.77 USDGross price for quantities from 250 pcs - 5.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs