+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C01630H00610012

Connector: circular; plug; for cable; PIN: 7; male; soldering; 6+PE


Manufacturer: AMPHENOL

Manufacturer part number:
C01630H00610012
TME Symbol:
C01630H00610012

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Mechanical mounting
for cable
Number of pins
7
Kind of connector
male
Electrical mounting
soldering
Manufacturer series
eco|mate m
IP rating
IP65, IP67
Locking system
external thread, threaded joint
Contact plating
silver plated
Connector pinout layout
6+PE
Current rating
10A
Rated voltage
0.25kV
Spatial orientation
straight
Colour
black
Wire cross-section
0.75mm2
Cable external diameter
6...12.5mm
Wire size
18AWG
Gross weight38.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
C01630H00610012
543 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 3 pcs - 10.56 USDGross price for quantities from 3 pcs - 10.56 USD
Net price for quantities from 10 pcs - 8.60 USDGross price for quantities from 10 pcs - 8.60 USD
Net price for quantities from 50 pcs - 7.50 USDGross price for quantities from 50 pcs - 7.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs