+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Redisage ELECTRONICS
Manufacturer | Redisage ELECTRONICS | |
Type of automation module | converter | |
Kind of module | M-BUS/RS232/RS485 | |
Mounting | for DIN rail mounting | |
Enclosure material | plastic | |
IP rating | IP20 | |
Data transfer rate | 9.6kbps | |
Communictions protocol | M-Bus | |
Body dimensions | 98x56.4x17.5mm | |
Protection | 4kV ESD protection (contact discharge), 8kV ESD protection (air discharge) | |
Insulation voltage | 1kV DC | |
Operating temperature | -40...75°C |