+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 3.15A | |
Rated voltage | 400V AC | |
Fuse characteristics | medium time-lag | |
Mounting | clip-on |