+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C110220005

Signaller: sound; siren; 24VDC; 106dB; ES1; IP65; white; Ø93x100mm


Manufacturer: AUER SIGNAL

Manufacturer part number:
C110220005
TME Symbol:
C110220005

Specification

Manufacturer
AUER SIGNAL
Type of signaller
sound
Signalling method
siren
Sound level
106dB
Manufacturer series
ES1
IP rating
IP65
Operating temperature
-20...70°C
Colour
white
Body dimensions
Ø93x100mm
Body material
ABS
Number of tones
32
Supply voltage
  • 24V DC
Gross weight239.6 g
Certificates
EAN code9010082032623
See other products in this category: Sound Signalling Devices AUER SIGNAL,
See other products from this series.:
*
C110220005
14 in TME stock
Net price for quantities from 1 pcs - 56.42 USDGross price for quantities from 1 pcs - 56.42 USD
Net price for quantities from 5 pcs - 53.75 USDGross price for quantities from 5 pcs - 53.75 USD
Net price for quantities from 10 pcs - 51.08 USDGross price for quantities from 10 pcs - 51.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.