+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C110620005

Signaller: sound; siren; 24VDC; 106dB; ES1; IP65; red; Ø93x100mm; ABS


Manufacturer: AUER SIGNAL

Manufacturer part number:
C110620005
TME Symbol:
C110620005

Specification

Manufacturer
AUER SIGNAL
Type of signaller
sound
Signalling method
siren
Sound level
106dB
Manufacturer series
ES1
IP rating
IP65
Operating temperature
-20...70°C
Colour
red
Body dimensions
Ø93x100mm
Body material
ABS
Number of tones
32
Supply voltage
  • 24V DC
Gross weight245 g
Certificates
EAN code9010082032616
See other products in this category: Sound Signalling Devices AUER SIGNAL,
See other products from this series.:
*
C110620005
10 in TME stock
Net price for quantities from 1 pcs - 56.62 USDGross price for quantities from 1 pcs - 56.62 USD
Net price for quantities from 5 pcs - 53.94 USDGross price for quantities from 5 pcs - 53.94 USD
Net price for quantities from 10 pcs - 51.26 USDGross price for quantities from 10 pcs - 51.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.