+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | spotlight | |
Shape | round | |
Material | metal | |
Manufacturer series | REGINA | |
Application - series/manufacturer | LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SEOUL, LUXEON Rebel, LUXEON Rebel ES, OSLON SSL 80, OSLON SSL 150, XP-L HI | |
Related items | NCSxx19A, NVSxx19A, XP-E, XP-G, Z5 | |
Viewing angle | 6...11° | |
Mounting | glue | |
Body colour | silver | |
Height | 15.3mm | |
Diameter | 19mm |