+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C12419_STRADA-2X2-A-T

LED lens; square; transparent; H: 7.3mm; Body dim: 50x50mm

Manufacturer: LEDIL

Manufacturer part number:
C12419_STRADA-2X2-A-T
TME Symbol:
C12419

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Colour
transparent
Manufacturer series
STRADA-MODULE
Application - series/manufacturer
Acrich MJT 4040, Fortimo FastFlex LED 2x8/740 DA G3, H35C0 (LEMWA33), LED CREE, LED LG, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LED TOSHIBA, LUXEON MZ, LUXEON Q, LUXEON Rebel ES, OSLON Square PC
Related items
LH351B, LH351Z, NS9x383, TL1L3, TL1L4, XM-L2, XM-L, XP-G2, XP-G, XP-L, XT-E, Z5, Z5M1, Z5M2
Mounting
glue, mounting hole without thread
Height
7.3mm
Body dimensions
50x50mm
Gross weight9.31 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C12419_STRADA-2X2-A-T
39 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 28 pcs - 2.03 USDGross price for quantities from 28 pcs - 2.03 USD
Net price for quantities from 56 pcs - 1.78 USDGross price for quantities from 56 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs