+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C13055_EMMA-360

LED lens; square; plexiglass PMMA; transparent; 152÷174°; H: 5.7mm


Manufacturer: LEDIL

Manufacturer part number:
C13055_EMMA-360
TME Symbol:
C13055

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
EMMA
Application - series/manufacturer
LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SEOUL, LUXEON 3535 2D, LUXEON A, LUXEON C, LUXEON CZ, LUXEON Rebel, LUXEON V2, OSLON Square EC
Related items
NCSxx19A, XB-D, XP-E2, XP-G2, XP-G, XT-E, Z8Y22P
Viewing angle
152...174°
Mounting
glue
Height
5.7mm
Body dimensions
10x10mm
Gross weight0.229 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C13055_EMMA-360
400 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 300 pcs - 0.76 USDGross price for quantities from 300 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs