+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C13299_STRADA-2X2-ME

LED lens; square; transparent; H: 7.1mm; Body dim: 50x50mm


Manufacturer: LEDIL

Manufacturer part number:
C13299_STRADA-2X2-ME
TME Symbol:
C13299

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Colour
transparent
Manufacturer series
STRADA-MODULE
Application - series/manufacturer
Acrich MJT 4040, Fortimo FastFlex LED 2x8/740 DA G3, H35C1 (LEMWA33), LED CREE, LED LG, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LED TOSHIBA, LUXEON H50-2, LUXEON MZ, LUXEON Q, LUXEON R, LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON TX, LUXEON Z ES, OSLON Square PC
Related items
LH351B, NS9x383, NVSxx19B, NVSxx19C, TL1L3, TL1L4, XB-D, XB-H, XM-L2, XM-L, XP-E2, XP-G2, XP-G, XP-L, XQ-E, XT-E, Z5M1, Z5M2, Z5M, Z5P
Mounting
glue, mounting hole without thread
Height
7.1mm
Body dimensions
50x50mm
Gross weight8.87 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C13299_STRADA-2X2-ME
53 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 28 pcs - 1.92 USDGross price for quantities from 28 pcs - 1.92 USD
Net price for quantities from 56 pcs - 1.72 USDGross price for quantities from 56 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs