+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C13499_STRADA-2X2-CY

LED lens; square; transparent; H: 7.85mm; Body dim: 50x50mm

Manufacturer: LEDIL

Manufacturer part number:
C13499_STRADA-2X2-CY
TME Symbol:
C13499

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Colour
transparent
Manufacturer series
STRADA-MODULE
Application - series/manufacturer
Fortimo FastFlex LED 2x8/740 DA G3, LED CREE, LED OSRAM, LED PHILIPS, LED SEOUL, LED TOSHIBA, LUXEON MZ, LUXEON Q, LUXEON T, LUXEON TX, OSLON Square PC
Related items
TL1L3, TL1L4, XM-L2, XM-L, XP-G, XP-L, XT-E, Z5M1, Z5M2
Mounting
glue, mounting hole without thread
Height
7.85mm
Body dimensions
50x50mm
Gross weight5.86 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C13499_STRADA-2X2-CY
60 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 28 pcs - 2.03 USDGross price for quantities from 28 pcs - 2.03 USD
Net price for quantities from 56 pcs - 1.79 USDGross price for quantities from 56 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs