+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | square | |
Colour | transparent | |
Manufacturer series | STRADA-MODULE | |
Application - series/manufacturer | Fortimo FastFlex LED 2x8/740 DA G3, LED CREE, LED PHILIPS, LED SAMSUNG, LED TOSHIBA | |
Related items | LH351Z, TL1L4, XP-G | |
Mounting | glue, mounting hole without thread | |
Height | 5.18mm | |
Body dimensions | 50x50mm |