+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C14116_STRADA-2X2-PX

LED lens; square; transparent; H: 8mm; Body dim: 50x50mm


Manufacturer: LEDIL

Manufacturer part number:
C14116_STRADA-2X2-PX
TME Symbol:
C14116

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Colour
transparent
Manufacturer series
STRADA-MODULE
Application - series/manufacturer
Fortimo FastFlex LED 2x8/740 DA G3, H35C1 (LEMWA33), H35C0 (LEMWA33), LED CREE, LED LG, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LED TOSHIBA, LUXEON Q, LUXEON R, LUXEON Rebel ES, LUXEON T, LUXEON TX, LUXEON Z ES, OSLON Square PC, OSLON SSL 80, OSLON SSL 150
Related items
NCSxx19A, NCSxx19B, NS9x383, NVSxx19A, NVSxx19B, NVSxx19C, TL1L3, TL1L4, XB-D, XB-H, XM-L2, XM-L, XP-E2, XP-E, XP-G2, XP-G, XP-L, XT-E, Z5, Z5M1, Z5M2, Z5M, Z5P
Mounting
glue, mounting hole without thread
Height
8mm
Body dimensions
50x50mm
Gross weight8.77 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C14116_STRADA-2X2-PX
100 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 28 pcs - 2.03 USDGross price for quantities from 28 pcs - 2.03 USD
Net price for quantities from 56 pcs - 1.79 USDGross price for quantities from 56 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.