+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C14541_HB-2X2-RS

LED lens; square; transparent; 11÷18°; H: 10mm; Body dim: 50x50mm

Manufacturer: LEDIL

Manufacturer part number:
C14541_HB-2X2-RS
TME Symbol:
C14541

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Colour
transparent
Manufacturer series
HIGHBAY
Application - series/manufacturer
LED CREE, LED OSRAM, OSLON Square PC
Related items
XM-L2, XP-G2
Viewing angle
11...18°
Mounting
glue, mounting hole without thread
Height
10mm
Body dimensions
50x50mm
Gross weight12.4 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C14541_HB-2X2-RS
163 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 28 pcs - 2.03 USDGross price for quantities from 28 pcs - 2.03 USD
Net price for quantities from 56 pcs - 1.79 USDGross price for quantities from 56 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs