+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C15014_STRADA-2X2-T4-B

LED lens; square; transparent; H: 9mm; Body dim: 50x50mm


Manufacturer: LEDIL

Manufacturer part number:
C15014_STRADA-2X2-T4-B
TME Symbol:
C15014

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Colour
transparent
Manufacturer series
STRADA
Application - series/manufacturer
Bridgelux SMD 5050, Duris S5 (2 chip), Duris S8, Fortimo FastFlex LED 2x8 DA G4, Fortimo FastFlex LED 2x8 DAX G4, HiLOM RH16 (LH351C), LED BRIDGELUX, LED COMET, LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LED TRIDONIC, LUXEON 5050, LUXEON C, LUXEON TX, LUXEON V2, LUXEON V, OSCONIQ P 3737, OSLON Square CSSRM2/CSSRM3, OSLON Square PC, PrevaLED Brick HP 2x8, QUICK FLUX XTP 2x4 xxx LS G5, QUICK FLUX XTP 2x6 xxx LS G5, QUICK FLUX XTP 2x8 xxx LS G5, RLE 2x4 2000lm HP EXC2 OTD, RLE 2x8 4000lm HP EXC2 OTD, RLE G1 49x121mm 2000lm xxx EXC OTD, RLE G1 49x133mm 2000lm xxx EXC OTD, RLE G1 49x223mm 4000lm xxx EXC OTD, RLE G1 49x245mm 4000lm xxx EXC OTD, XHP35 HD, XHP35 HI, XP-L HD, XP-L HI
Related items
LH181B, LH231B, LH351C, LH351D, LH508A, NCSxx19B, NVSW3x9A, NVSW219D, NVSW319B, NVSxE21A, NVSxx19B, NVSxx19C, NWSx229A, XD16, XM-L, XP-G2, XP-G3, XP-L2, XT-E, Z8Y22, Z8Y22P
Mounting
mounting hole without thread, screw
Height
9mm
Body dimensions
50x50mm
Gross weight9.72 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C15014_STRADA-2X2-T4-B
111 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 160 pcs - 2.03 USDGross price for quantities from 160 pcs - 2.03 USD
Net price for quantities from 480 pcs - 1.89 USDGross price for quantities from 480 pcs - 1.89 USD
Net price for quantities from 800 pcs - 1.78 USDGross price for quantities from 800 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.