+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | ceramic | |
Capacitance | 0.47µF | |
Operating voltage | 50V | |
Dielectric | X7R | |
Tolerance | ±10% | |
Mounting | THT | |
Terminal pitch | 5mm | |
Dimensions | 7.36x4.07x10.16mm | |
Operating temperature | -55...125°C |