+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3535DUVC-QB-Q5-D

Power LED; UV-A/UV-C; Case (mm): 3535; 120°; 100mA; SMD; bicolour


Manufacturer: LUCKYLIGHT

Manufacturer part number:
C3535DUVC-QB-Q5-D
TME Symbol:
C3535DUVC-QB-Q5-D

Specification

Manufacturer
LUCKYLIGHT
Type of diode
power LED
LED colour
UV-A/UV-C
Case - mm
3535
Viewing angle
120°
LED current
100mA
Wavelength
270...280nm, 390...400nm
Operating voltage
2.8...3.6/5.5...7V DC
Mounting
SMD
Dimensions
3.5x3.5x1.36mm
LED version
bicolour
Radiant power
3...5mW/20...40mW
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs LUCKYLIGHT,
*
C3535DUVC-QB-Q5-D
522 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 3 pcs - 1.13 USDGross price for quantities from 3 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 20 pcs - 1.06 USDGross price for quantities from 20 pcs - 1.06 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.94 USDGross price for quantities from 200 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 000 pcs