+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C503B-ACN-CY0Z0342

LED; amber; 5mm; 5860÷12000mcd; 30°; Front: convex; 2.1÷2.6VDC


Manufacturer: CREE LED

Manufacturer part number:
C503B-ACN-CY0Z0342
TME Symbol:
C503B-ACN-CY0Z0342

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
amber
LED diameter
5mm
Luminosity
5860...12000mcd
Viewing angle
30°
Wavelength
587...593nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
130mW
LEDs' features
without stopper
Kind of package
Ammo Pack
Gross weight0.372 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-ACN-CY0Z0342
1932 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2500 pcs - 0.13 USDGross price for quantities from 2500 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 500 pcs