+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CREE LED
Manufacturer | CREE LED | |
Type of diode | LED | |
LED colour | blue | |
LED diameter | 5mm | |
Luminosity | 8200...16800mcd | |
Viewing angle | 15° | |
Wavelength | 465...475nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Number of terminals | 2 | |
Operating temperature | -40...95°C | |
Maximum power | 120mW | |
Shape | round | |
Operating voltage | 3...3.8V | |
Power | 0.12W | |
Number of diodes | 1 |