+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C503B-BAN-CZ0A0452

LED; blue; 5mm; 8200÷16800mcd; 15°; Front: convex; 3÷3.8VDC; 120mW


Manufacturer: CREE LED

Manufacturer part number:
C503B-BAN-CZ0A0452
TME Symbol:
C503B-BAN-CZ0A0452

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
8200...16800mcd
Viewing angle
15°
Wavelength
465...475nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3...3.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
120mW
LEDs' features
without stopper
Kind of package
Ammo Pack
Gross weight0.377 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-BAN-CZ0A0452
1398 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 2 500 pcs