+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C503B-BCN-CV0Z0461

LED; blue; 5mm; 2130÷12000mcd; 30°; Front: convex; 3.2÷4VDC; 120mW

Manufacturer: CREE LED

Manufacturer part number:
C503B-BCN-CV0Z0461
TME Symbol:
C503B-BCN-CV0Z0461

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
2130...12000mcd
Viewing angle
30°
Wavelength
465...480nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.2...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
120mW
LEDs' features
without stopper
Kind of package
bulk
Gross weight0.302 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-BCN-CV0Z0461
1214 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 70 pcs - 0.21 USDGross price for quantities from 70 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 150 pcs - 0.20 USDGross price for quantities from 150 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs