+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C503B-BCN-CV0Z0462

LED; blue; 5mm; 2130÷12000mcd; 30°; Front: convex; 3.2÷4VDC; 120mW

Manufacturer: CREE LED

Manufacturer part number:
C503B-BCN-CV0Z0462
TME Symbol:
C503B-BCN-CV0Z0462

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
2130...12000mcd
Viewing angle
30°
Wavelength
465...480nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.2...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
120mW
LEDs' features
without stopper
Kind of package
Ammo Pack
Gross weight0.386 g
Certificates
See other products in this category: THT LEDs Round CREE LED
*
C503B-BCN-CV0Z0462
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 2 500 pcs