+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C503B-GCN-CY0C0792

LED; green; 5mm; 5860÷32900mcd; 30°; Front: convex; 3.2÷4VDC; 120mW


Manufacturer: CREE LED

Manufacturer part number:
C503B-GCN-CY0C0792
TME Symbol:
C503B-GCN-CY0C0792

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
5860...32900mcd
Viewing angle
30°
Wavelength
520...535nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.2...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
120mW
LEDs' features
without stopper
Kind of package
Ammo Pack
Gross weight0.392 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-GCN-CY0C0792
2635 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 500 pcs