+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C503B-RBN-CY0Z0AA2

LED; red; 5mm; 5000mcd; 23°; Front: convex; -40÷100°C; 2.1V; 130mW

NEW

Manufacturer: CREE LED

Manufacturer part number:
C503B-RBN-CY0Z0AA2
TME Symbol:
C503B-RBN-CY0Z0AA2

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
5cd
Viewing angle
23°
Wavelength
624nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating temperature
-40...100°C
Operating voltage
2.1V
Power
130mW
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-RBN-CY0Z0AA2
0 in TME stock
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.