+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C503B-RCN-CW0X0AA1

LED; red; 5mm; 30°; Front: convex; No.of term: 2; -40÷100°C; round

NEW

Manufacturer: CREE LED

Manufacturer part number:
C503B-RCN-CW0X0AA1
TME Symbol:
C503B-RCN-CW0X0AA1

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
red
LED diameter
5mm
Viewing angle
30°
Wavelength
618...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
2
Operating temperature
-40...100°C
Maximum power
130mW
Shape
round
Operating voltage
2.1...2.6V
Power
130mW
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-RCN-CW0X0AA1
0 in TME stock
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.