+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C503B-RCN-CW0Z0AA1

LED; red; 5mm; 3000÷12000mcd; 30°; Front: convex; 2.1÷2.6VDC; 130mW


Manufacturer: CREE LED

Manufacturer part number:
C503B-RCN-CW0Z0AA1
TME Symbol:
C503B-RCN-CW0Z0AA1

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
3000...12000mcd
Viewing angle
30°
Wavelength
618...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
130mW
LEDs' features
without stopper
Kind of package
bulk
Gross weight0.3 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-RCN-CW0Z0AA1
452 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs