+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C512A-WNN-CZ0B0152

LED; white cold; 5mm; 8200÷23500mcd; 25°; Front: convex; 3.2÷4VDC


Manufacturer: CREE LED

Manufacturer part number:
C512A-WNN-CZ0B0152
TME Symbol:
C512A-WNN-CZ0B0152

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
white cold
LED diameter
5mm
Luminosity
8200...23500mcd
Viewing angle
25°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.2...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
0.1W
LEDs' features
without stopper
Colour temperature
9000K
Kind of package
Ammo Pack
Gross weight0.379 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C512A-WNN-CZ0B0152
1463 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 400 pcs - 0.20 USDGross price for quantities from 400 pcs - 0.20 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 500 pcs