+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C566D-AFE-CV0X0251

LED; amber; oval; 5.2x4.6x7.8mm; 2130÷5860mcd; Front: convex; 20mA

Manufacturer: CREE LED

Manufacturer part number:
C566D-AFE-CV0X0251
TME Symbol:
C566D-AFE-CV0X0251

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
amber
Shape
oval
Dimensions
5.2x4.6x7.8mm
Luminosity
2130...5860mcd
Front
convex
Wavelength
584...596nm
LED lens
amber, diffused
LEDs' features
without stopper
Mounting
THT
Operating voltage
2.1...2.6V DC
LED current
20mA
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
130mW
Kind of package
bulk
Gross weight0.3 g
Certificates
See other products in this category: THT LEDs oval CREE LED,
*
C566D-AFE-CV0X0251
0 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 50000 pcs - 0.12 USDGross price for quantities from 50000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.