+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CREE LED
Manufacturer | CREE LED | |
Type of diode | LED | |
LED colour | blue | |
Shape | oval | |
Dimensions | 5.1x3.7x7mm | |
Luminosity | 550...2130mcd | |
Front | convex | |
Wavelength | 460...475nm | |
LED lens | blue, transparent | |
Mounting | THT | |
Operating voltage | 3.4...4V DC | |
LED current | 20mA | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Maximum power | 140mW | |
Kind of package | bulk |