+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C5SMF-GJF-CV0Y0792

LED; green; oval; 5.1x3.7x7mm; 2130÷8200mcd; Front: convex; 20mA


Manufacturer: CREE LED

Manufacturer part number:
C5SMF-GJF-CV0Y0792
TME Symbol:
C5SMF-GJF-CV0Y0792

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
green
Shape
oval
Dimensions
5.1x3.7x7mm
Luminosity
2130...8200mcd
Front
convex
Wavelength
520...535nm
LED lens
green, transparent
Mounting
THT
Operating voltage
3.4...4V DC
LED current
20mA
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
140mW
Kind of package
Ammo Pack
Gross weight0.3 g
Certificates
See other products in this category: THT LEDs oval CREE LED,
*
C5SMF-GJF-CV0Y0792
2486 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 500 pcs