+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CREE LED
Manufacturer | CREE LED | |
Type of diode | LED | |
LED colour | red | |
Shape | oval | |
Dimensions | 5.1x3.7x7mm | |
Luminosity | 1520...2564mcd | |
Front | convex | |
Wavelength | 619...624nm | |
LED lens | red, transparent | |
LEDs' features | without stopper | |
Mounting | THT | |
Operating voltage | 2.1...2.6V DC | |
LED current | 20mA | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Maximum power | 130mW | |
Kind of package | Ammo Pack |