+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C5SMF-RJF-CT0W0BB1

LED; red; oval; 5.1x3.7x7mm; 1100÷4180mcd; Front: convex; 20mA; bulk


Manufacturer: CREE LED

Manufacturer part number:
C5SMF-RJF-CT0W0BB1
TME Symbol:
C5SMF-RJF-CT0W0BB1

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
red
Shape
oval
Dimensions
5.1x3.7x7mm
Luminosity
1100...4180mcd
Front
convex
Wavelength
619...624nm
LED lens
red, transparent
Mounting
THT
Operating voltage
2.1...2.6V DC
LED current
20mA
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
130mW
Kind of package
bulk
Gross weight0.21 g
Certificates
See other products in this category: THT LEDs oval CREE LED,
*
C5SMF-RJF-CT0W0BB1
0 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs