+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C907U390JYSDAAWL50

Capacitor: ceramic; X1/Y2; 39pF; SL; ±5%; THT; 7.5mm; Uoper.X: 400VAC

Manufacturer: KEMET

Manufacturer part number:
C907U390JYSDAAWL50
TME Symbol:
C907U390JYSDAAWL50

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
39pF
Dielectric
SL
Tolerance
±5%
Mounting
THT
Terminal pitch
7.5mm
Manufacturer series
C900
Operating voltage X class
400V AC
Operating voltage Y class
250V AC
Operating temperature
-40...125°C
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors KEMET,
See other products from this series.:
*
C907U390JYSDAAWL50
410 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts