+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C921U102KYYDBA7317

Capacitor: ceramic; X1/Y2; 1nF; Y5P; ±10%; THT; 10mm; Uoper.X: 400VAC

Manufacturer: KEMET

Manufacturer part number:
C921U102KYYDBA7317
TME Symbol:
C921U102KYYDBA7317

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
1nF
Dielectric
Y5P
Tolerance
±10%
Mounting
THT
Terminal pitch
10mm
Manufacturer series
C900
Operating voltage X class
400V AC
Operating voltage Y class
250V AC
Operating temperature
-40...125°C
Gross weight0.827 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors KEMET,
See other products from this series.:
*
C921U102KYYDBA7317
410 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs