+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C921U152MVWDCA7317

Capacitor: ceramic; X1/Y1; 1.5nF; Y5U; ±20%; THT; 10mm

Manufacturer: KEMET

Manufacturer part number:
C921U152MVWDCA7317
TME Symbol:
C921U152MVWDCA7317

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
X1/Y1
Capacitance
1.5nF
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Manufacturer series
C900
Operating voltage X class
400V AC
Operating voltage Y class
400V AC
Operating temperature
-40...125°C
Gross weight0.912 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors KEMET,
See other products from this series.:
*
C921U152MVWDCA7317
1196 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs