+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HSM
Manufacturer | HSM | |
Type of connector | AC supply | |
Electrical mounting | soldering | |
Connector | plug, socket | |
Maximum current | 10A | |
Rated voltage | 450V | |
Number of ways | 4 | |
Wire cross-section | 0.5...1mm2 | |
IP rating | IP21A, IP68 | |
Operating temperature | -40...105°C |