+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C961U392MVWDBA7317

Capacitor: ceramic; X1/Y1; 3.9nF; Y5U; ±20%; THT; 10mm

Manufacturer: KEMET

Manufacturer part number:
C961U392MVWDBA7317
TME Symbol:
C961U392MVWDBA7317

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
X1/Y1
Capacitance
3.9nF
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Manufacturer series
C900
Operating voltage X class
400V AC
Operating voltage Y class
400V AC
Operating temperature
-40...125°C
Gross weight1.384 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors KEMET,
See other products from this series.:
*
C961U392MVWDBA7317
13 in TME stock
Net price for quantities from 2 pcs - 0.42 USDGross price for quantities from 2 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 500 pcs