+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C9743-CCRNB001R

Connector: DC supply; socket; male; angled 90°; THT; 5.5/2.1mm


Manufacturer: HSM

Manufacturer part number:
C9743-CCRNB001R
TME Symbol:
C9743-CCRNB001R

Specification

Manufacturer
HSM
Type of connector
DC supply
Connector
socket
Kind of connector
male
Spatial orientation
angled 90°
Electrical mounting
THT
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Gross weight1.544 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors HSM,
*
C9743-CCRNB001R
1969 in TME stock
Net price for quantities from 2 pcs - 0.48 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs