+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HSM
Manufacturer | HSM | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | male | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Contact size | 5.5/2.5mm | |
Plug outside diameter | 5.5mm | |
Plug inside diameter | 2.5mm | |
Connector variant | shielded | |
Design | on/off switch |