+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 1727

Tachometer; LCD; 60÷100000rpm; 216x72x47mm; IP51; Interface: USB


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 1727
TME Symbol:
CA-1727

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
tachometer
Kind of display used
LCD
Measuring range
60...100000rpm
Body dimensions
216x72x47mm
Measurement
rpm velocity (mechanical), rpm velocity (optical)
IP rating
IP51
Interface
USB
Measurement memory
4000
Software
Tachograph
Illumination
yes
Bargraph
yes42 segm.
Power supply
  • battery 9V x1
Measuring instrument features
  • MIN/MAX function
  • programmable alarm thresholds
Standard equipment
  • FRB F adapter
  • hard case
  • reflective tape
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight500 g
See other products in this category: Tachometers CHAUVIN ARNOUX,
*
C.A 1727
0 in TME stock
Net price for quantities from 1 pcs - 704.27 USDGross price for quantities from 1 pcs - 704.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.