+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P01651815

Infrared thermometer; LCD; -35÷450°C; Accur: ±2°C; ±1.8%; IP65

NEW

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01651815
TME Symbol:
CA-1860

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-35...450°C
Temperature measurement accuracy
±1.8%, ±2°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
10:1
Emissivity value
0,95 (fixed)
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Dimensions
189x118x55mm
IP rating
IP65
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX/DIF/AVG function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight605 g
EAN code3663653005708
See other products in this category: Pirometers CHAUVIN ARNOUX,
*
P01651815
0 in TME stock
Net price for quantities from 1 pcs - 135.07 USDGross price for quantities from 1 pcs - 135.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.